ULN2004A | |
---|---|
DigiKey Part Number | 497-2346-5-ND |
Manufacturer | |
Manufacturer Product Number | ULN2004A |
Description | TRANS 7NPN DARL 50V 0.5A 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 NPN 500mA 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2004A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 7 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | Low Side | |
Output Type | NPN | |
Interface | Parallel | |
Voltage - Load | 50V (Max) | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | - | |
Input Type | Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Supplier Device Package | 16-DIP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥3.36600 | ¥33.66 |
25 | ¥3.16240 | ¥79.06 |
100 | ¥2.58120 | ¥258.12 |
250 | ¥2.39728 | ¥599.32 |
500 | ¥2.04014 | ¥1,020.07 |
1,000 | ¥1.79589 | ¥1,795.89 |