Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36,757 In Stock | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥6.41468 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 28V | Not Required | 7A | 160mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
7,712 In Stock | 1 : ¥15.39000 Cut Tape (CT) 2,500 : ¥7.05917 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:2 | High Side | N-Channel | On/Off | 8V ~ 32V | Not Required | 10A | 45mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Over Temperature | -40°C ~ 85°C (TJ) | - | - | Surface Mount | 8-HTSOP-J | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
11,910 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,500 : ¥9.76681 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.75V ~ 43V | Not Required | 5.8A | 50mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -30°C ~ 85°C (TA) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
2,500 In Stock | 1 : ¥23.72000 Cut Tape (CT) 2,500 : ¥10.86000 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 28A | 25mOhm (Max) | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-12™ | 12-PowerLSOP (0.154", 3.90mm Width) | |||
23,014 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.63436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 3.5A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
14,618 In Stock | 1 : ¥39.32000 Cut Tape (CT) 2,500 : ¥19.71959 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5.5V ~ 62V | Not Required | 21.5A | 16mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-5-11 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
4,929 In Stock | 1 : ¥12.84000 Cut Tape (CT) 2,500 : ¥5.88842 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4V ~ 28V | Not Required | 8A | 140mOhm | Non-Inverting | Auto Restart, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PowerSSO-16 | 16-PowerLFSOP (0.154", 3.90mm Width) | |||
4,234 In Stock | 1 : ¥23.38000 Cut Tape (CT) 3,000 : ¥11.75086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 10A | 9mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
2,518 In Stock | 1 : ¥27.01000 Cut Tape (CT) 2,500 : ¥13.55370 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | - | 6V ~ 28V | 21A | 45mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, UVLO | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 16-HSSOP-C | 16-LFSOP (0.154", 3.90mm Width) Exposed Pad | ||
2,173 In Stock | 1 : ¥30.43000 Cut Tape (CT) 3,000 : ¥15.27955 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 10A | 9mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.25003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 9A | 90mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) |