MP5095GJ-Z | |
---|---|
DigiKey Part Number | 1589-1697-2-ND - Tape & Reel (TR) 1589-1697-1-ND - Cut Tape (CT) 1589-1697-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5095GJ-Z |
Description | IC PWR SWTCH P-CHAN 2:2 TSOT23-8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:2 P-Channel 2.3A TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MP5095GJ-Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 2:2 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 5.5V | |
Voltage - Supply (Vcc/Vdd) | 1.85V ~ 5.5V | |
Current - Output (Max) | 2.3A | |
Rds On (Typ) | 35mOhm | |
Input Type | - | |
Features | Slew Rate Controlled | |
Fault Protection | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TSOT-23-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.23100 | ¥62.31 |
25 | ¥5.85560 | ¥146.39 |
100 | ¥4.77940 | ¥477.94 |
250 | ¥4.43900 | ¥1,109.75 |
500 | ¥3.77794 | ¥1,888.97 |
1,000 | ¥3.02235 | ¥3,022.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.73901 | ¥8,217.03 |
6,000 | ¥2.55011 | ¥15,300.66 |
15,000 | ¥2.45566 | ¥36,834.90 |
30,000 | ¥2.36121 | ¥70,836.30 |