Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,576 In Stock | 1 : ¥21.18000 Cut Tape (CT) 2,000 : ¥10.01835 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 40V | Not Required | 2.5A | 165mOhm | Non-Inverting | Status Flag | Current Limiting (Fixed), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | ||
5,294 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥2.95737 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.7V | Not Required | 5A | 14mOhm | Non-Inverting | Auto Restart, Power Good, Slew Rate Controlled | Over Temperature, Reverse Current, UVLO | -40°C ~ 105°C (TA) | - | - | Surface Mount | 10-WSON (3x2) | 10-WFDFN Exposed Pad |