Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,937 In Stock | 1 : ¥23.29000 Cut Tape (CT) 3,000 : ¥10.64786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 15A | 4.4mOhm | - | - | Over Current, Over/Under Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
1,422 In Stock | 1 : ¥16.34000 Tube | - | Tube | Active | General Purpose | 2 | 1:2 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 1A | 70mOhm | Non-Inverting | Load Discharge, Status Flag | Current Limiting (Fixed), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |