TCK107AG,LF

DigiKey Part Number
TCK107AGLFTR-ND - Tape & Reel (TR)
TCK107AGLFCT-ND - Cut Tape (CT)
TCK107AGLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCK107AG,LF
Description
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1A 4-WCSPD (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
TCK107AG,LF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.1V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1A
Rds On (Typ)
34mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
4-WCSPD (0.79x0.79)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.00000¥4.00
10¥3.27300¥32.73
25¥2.98920¥74.73
100¥2.22560¥222.56
250¥2.01684¥504.21
500¥1.66912¥834.56
1,000¥1.25189¥1,251.89
2,500¥1.14756¥2,868.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.07801¥5,390.05
10,000¥1.00845¥10,084.50
25,000¥0.92499¥23,124.75
50,000¥0.89022¥44,511.00
Manufacturers Standard Package