Power Distribution Switches, Load Drivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Series
-miniPROFET®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Switch Type
General PurposeRelay, Solenoid Driver
Output Configuration
High SideHigh Side or Low Side
Voltage - Load
5V ~ 34V1400V
Voltage - Supply (Vcc/Vdd)
3V ~ 48VNot Required
Current - Output (Max)
400mA3A
Rds On (Typ)
250mOhm2.5Ohm
Fault Protection
Current Limiting (Fixed), Over Temperature, Over VoltageOver Voltage, UVLO
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Supplier Device Package
8-SOICPG-DSO-8-6
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.295", 7.50mm Width)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
TPSI3050DWZR
TPSI3052QDWZRQ1
AUTOMOTIVE REINFORCED ISOLATED S
Texas Instruments
803
In Stock
1 : ¥56.62000
Cut Tape (CT)
1,000 : ¥29.93159
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
1
1:1
High Side or Low Side
N-Channel
On/Off
1400V
3V ~ 48V
3A
2.5Ohm
Non-Inverting
-
Over Voltage, UVLO
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC
8-SOIC (0.295", 7.50mm Width)
BSP742RIXUMA1
IC PWR SWITCH N-CHAN 1:1 PDSO-8
Infineon Technologies
10,014
In Stock
1 : ¥16.07000
Cut Tape (CT)
2,500 : ¥7.37212
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
5V ~ 34V
Not Required
400mA
250mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-8-6
8-SOIC (0.154", 3.90mm Width)
Showing
of 2

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.