NCP45524IMNTWG-L

DigiKey Part Number
NCP45524IMNTWG-LOSTR-ND - Tape & Reel (TR)
NCP45524IMNTWG-LOSCT-ND - Cut Tape (CT)
NCP45524IMNTWG-LOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP45524IMNTWG-L
Description
IC PWR SWITCH N-CHAN 1:1 8DFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A 8-DFN (2x2)
Datasheet
 Datasheet
EDA/CAD Models
NCP45524IMNTWG-L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
0.5V ~ 13.5V
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Current - Output (Max)
6A
Rds On (Typ)
18mOhm
Input Type
Non-Inverting
Features
Power Good
Fault Protection
-
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.64000¥12.64
10¥11.30500¥113.05
25¥10.73200¥268.30
100¥8.24180¥824.18
250¥7.28340¥1,820.85
500¥6.90002¥3,450.01
1,000¥5.36667¥5,366.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.09834¥15,295.02
6,000¥4.90669¥29,440.14
15,000¥4.75335¥71,300.25
Manufacturers Standard Package