Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,050 In Stock | 1 : ¥7.82000 Cut Tape (CT) 3,000 : ¥3.15982 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 3.5V ~ 12V | Not Required | 1.7A | 80mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 150°C (TJ) | Surface Mount | 6-WLCSP (1.23x0.88) | 6-UFBGA, WLCSP | ||
0 Marketplace | Unavailable | Bulk | Active | General Purpose | - | - | - | - | On/Off | 3.5V ~ 5.5V | Not Required | 2.5A | 100mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 9-WLCSP (1.22x1.22) | 9-UFBGA, WLCSP |