MIC94041YFL-TR

DigiKey Part Number
576-3226-2-ND - Tape & Reel (TR)
576-3226-1-ND - Cut Tape (CT)
576-3226-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94041YFL-TR
Description
IC PWR SWITCH P-CHAN 1:1 4MLF
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 3A 4-MLF® (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC94041YFL-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
28mOhm
Input Type
Non-Inverting
Features
Load Discharge
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-MLF® (1.2x1.2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.65000¥7.65
25¥6.46080¥161.52
100¥5.86580¥586.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥5.86587¥29,329.35
Manufacturers Standard Package