NCV8461DR2G

DigiKey Part Number
NCV8461DR2GOSTR-ND - Tape & Reel (TR)
NCV8461DR2GOSCT-ND - Cut Tape (CT)
NCV8461DR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8461DR2G
Description
IC PWR DRIVER N-CHAN 1:1 8SOIC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 2A 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NCV8461DR2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
5V ~ 34V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
350mOhm (Max)
Input Type
CMOS
Features
Auto Restart
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.71000¥14.71
10¥13.22800¥132.28
25¥12.48320¥312.08
100¥9.98550¥998.55
250¥8.73756¥2,184.39
500¥8.48796¥4,243.98
1,000¥6.74044¥6,740.44
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.49075¥16,226.88
5,000¥6.24112¥31,205.60
12,500¥6.17932¥77,241.50
Manufacturers Standard Package