NX5P3090UKZ | |
---|---|
DigiKey Part Number | 568-13049-2-ND - Tape & Reel (TR) 568-13049-1-ND - Cut Tape (CT) 568-13049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NX5P3090UKZ |
Description | IC PWR SWITCH 1:1 12WLCSP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 3.3A 12-WLCSP (1.65x1.35) |
Datasheet | Datasheet |
EDA/CAD Models | NX5P3090UKZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | - | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.3A | |
Rds On (Typ) | 34mOhm | |
Input Type | Non-Inverting | |
Features | Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.65x1.35) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.56000 | ¥11.56 |
10 | ¥10.33700 | ¥103.37 |
25 | ¥9.81000 | ¥245.25 |
100 | ¥8.05710 | ¥805.71 |
250 | ¥7.53140 | ¥1,882.85 |
500 | ¥6.65582 | ¥3,327.91 |
1,000 | ¥5.25454 | ¥5,254.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.90424 | ¥14,712.72 |
6,000 | ¥4.65902 | ¥27,954.12 |
15,000 | ¥4.48387 | ¥67,258.05 |