AP22913W6-7

DigiKey Part Number
AP22913W6-7DITR-ND - Tape & Reel (TR)
AP22913W6-7DICT-ND - Cut Tape (CT)
AP22913W6-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP22913W6-7
Description
IC PWR SWITCH P-CHAN 1:1 SOT26
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 2A SOT-26
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.5V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
2A
Rds On (Typ)
84mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-26
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.36000¥5.36
10¥3.28100¥32.81
25¥2.73040¥68.26
100¥2.10070¥210.07
250¥1.79068¥447.67
500¥1.60026¥800.13
1,000¥1.44121¥1,441.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.12913¥3,387.39
6,000¥1.06070¥6,364.20
15,000¥0.99227¥14,884.05
30,000¥0.91015¥27,304.50
75,000¥0.87593¥65,694.75
Manufacturers Standard Package