Power Distribution Switches, Load Drivers

Results: 3
Manufacturer
Infineon TechnologiesNXP USA Inc.
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Outputs
116
Ratio - Input:Output
1:11:16
Output Configuration
High SideLow Side
Interface
On/OffSPI
Voltage - Load
4.9V ~ 60V5V ~ 27V
Voltage - Supply (Vcc/Vdd)
3.1V ~ 5.5VNot Required
Current - Output (Max)
200mA900mA
Rds On (Typ)
550mOhm1Ohm
Input Type
-Non-Inverting
Features
-Auto Restart
Fault Protection
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over VoltageCurrent Limiting (Fixed), Over Temperature, Over Voltage
Supplier Device Package
32-SOIC-EPPG-SOT223-4
Package / Case
32-SSOP (0.295", 7.50mm Width) Exposed PadTO-261-4, TO-261AA
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Mounting Type
Supplier Device Package
Package / Case
SOT-223-4
BTS4140NHUMA1
IC PWR SWTCH N-CHAN 1:1 SOT223-4
Infineon Technologies
6,995
In Stock
1 : ¥13.52000
Cut Tape (CT)
4,000 : ¥6.20140
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
4.9V ~ 60V
Not Required
200mA
1Ohm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
PG-SOT223-4
TO-261-4, TO-261AA
MCZ33879AEK
MCZ33996EK
IC PWR SWITCH N-CH 1:16 32SOIC
NXP USA Inc.
1,826
In Stock
1 : ¥83.99000
Tube
-
Tube
Active
General Purpose
16
1:16
Low Side
N-Channel
SPI
5V ~ 27V
3.1V ~ 5.5V
900mA
550mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
32-SOIC-EP
32-SSOP (0.295", 7.50mm Width) Exposed Pad
MCZ33879AEK
MCZ33996EKR2
IC PWR SWITCH N-CH 1:16 32SOIC
NXP USA Inc.
1,493
In Stock
1 : ¥83.99000
Cut Tape (CT)
1,000 : ¥47.63257
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
16
1:16
Low Side
N-Channel
SPI
5V ~ 27V
3.1V ~ 5.5V
900mA
550mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
Surface Mount
32-SOIC-EP
32-SSOP (0.295", 7.50mm Width) Exposed Pad
Showing
of 3

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.