VNN7NV04PTR-E

DigiKey Part Number
497-11714-2-ND - Tape & Reel (TR)
497-11714-1-ND - Cut Tape (CT)
497-11714-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VNN7NV04PTR-E
Description
IC PWR DRIVER N-CHAN 1:1 SOT223
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 6A SOT-223
Datasheet
 Datasheet
EDA/CAD Models
VNN7NV04PTR-E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
36V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
6A
Rds On (Typ)
65mOhm (Max)
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, Over Voltage
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.81000¥12.81
10¥11.51000¥115.10
25¥10.85640¥271.41
100¥9.24880¥924.88
250¥8.68468¥2,171.17
500¥7.59906¥3,799.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥6.29637¥6,296.37
2,000¥5.86213¥11,724.26
5,000¥5.64501¥28,225.05
10,000¥5.42789¥54,278.90
Manufacturers Standard Package