Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
67,549 In Stock 132,000 Factory | 1 : ¥3.69000 Cut Tape (CT) 3,000 : ¥1.09796 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 2 | 1:1 | - | Bipolar | On/Off | 3V ~ 5V | Not Required | 430mA | - | - | - | - | -55°C ~ 150°C (TJ) | Surface Mount | SOT-26 | SOT-23-6 | ||
23,014 In Stock | 1 : ¥23.23000 Cut Tape (CT) 2,500 : ¥10.63436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 34V | Not Required | 3.5A | 70mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Surface Mount | PG-TO252-5 | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | |||
510 In Stock | 1 : ¥125.48000 Cut Tape (CT) 250 : ¥92.62824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 70mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
418 In Stock | 1 : ¥253.51000 Cut Tape (CT) 250 : ¥119.05364 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 57mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad | ||
244 In Stock | 1 : ¥172.57000 Cut Tape (CT) 250 : ¥127.36388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Load Switch | 1 | 1:1 | High Side | N-Channel | Logic, PWM | 480V (Max) | 9.5V ~ 18V | 12A | 70mOhm | Non-Inverting | Bootstrap Circuit, 5V Regulated Output | Over Current, Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 32-VQFN (8x8) | 32-VQFN Exposed Pad |