Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,688 In Stock 3,394,700 Marketplace | 1 : ¥7.48000 Cut Tape (CT) 3,000 : ¥2.88840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Not For New Designs | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.1V ~ 3.6V | Not Required | 1A | 44mOhm | Non-Inverting | Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 4-DSBGA (0.9x0.9) | 4-UFBGA, DSBGA | ||
15,251 In Stock | 1 : ¥9.69000 Cut Tape (CT) 3,000 : ¥3.63284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 0.75V ~ 3.6V | Not Required | 4A | 5.3mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | 8-DSBGA | 8-XFBGA, DSBGA |