Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,189 In Stock | 1 : ¥21.76000 Cut Tape (CT) 3,000 : ¥9.96816 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Relay, Solenoid Driver | 1 | 1:1 | High Side | N-Channel | Logic | 4V ~ 40V | Not Required | 13A | 80mOhm | Non-Inverting | Shutdown | Over Load, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-WQFN (4x3.5) | 16-WFQFN Exposed Pad | ||
7,592 In Stock | 1 : ¥5.02000 Cut Tape (CT) 3,000 : ¥1.03274 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 1.3V ~ 5.5V | Not Required | 2A | 60mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | Over Temperature, Reverse Current, UVLO | -40°C ~ 85°C (TA) | - | - | Surface Mount | X1-WLB0808-4 | 4-XFBGA, WLBGA | ||
8,824 In Stock | 1 : ¥14.88000 Cut Tape (CT) 3,000 : ¥6.81543 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 6V ~ 18V | Not Required | 3A | 23.1mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage, UVLO | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-14-22 | 14-TSSOP (0.154", 3.90mm Width) Exposed Pad |