Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
237 In Stock 174 Marketplace | 1 : ¥61.29000 Cut Tape (CT) 250 : ¥43.78780 Tape & Reel (TR) 70 : ¥31.60871 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | - | 4.5V ~ 28V | - | 6A | 100mOhm | - | Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, Over Voltage, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 28-VQFN (5x5) | 28-VFQFN Exposed Pad | ||
2,500 In Stock | 1 : ¥3.49000 Cut Tape (CT) 2,500 : ¥1.22432 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 2.7V ~ 5.5V | Not Required | 2A | 70mOhm | Non-Inverting | Output Discharge | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 8-VSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |