TPS2553DBVT | |
---|---|
DigiKey Part Number | 296-23990-2-ND - Tape & Reel (TR) 296-23990-1-ND - Cut Tape (CT) 296-23990-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS2553DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS2553DBVT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 6.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 1.5A | |
Rds On (Typ) | 85mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Adjustable), Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥7.90600 | ¥79.06 |
25 | ¥7.50120 | ¥187.53 |
100 | ¥6.16140 | ¥616.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.75948 | ¥1,439.87 |
500 | ¥5.08962 | ¥2,544.81 |
1,250 | ¥4.01818 | ¥5,022.73 |
2,500 | ¥3.75030 | ¥9,375.75 |
6,250 | ¥3.56279 | ¥22,267.44 |
12,500 | ¥3.42884 | ¥42,860.50 |
25,000 | ¥3.32169 | ¥83,042.25 |