Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
282,415 In Stock 1,548,000 Factory | 1 : ¥3.91000 Cut Tape (CT) 3,000 : ¥1.39740 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 2.5V ~ 5.5V | Not Required | 6A | 17mOhm | - | Load Discharge, Slew Rate Controlled | - | -40°C ~ 85°C (TA) | Surface Mount | V-DFN3020-14 | 14-WFDFN Exposed Pad | ||
15,077 In Stock | 1 : ¥4.85000 Cut Tape (CT) 3,000 : ¥1.72799 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 2A | 53mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
8,552 In Stock | 1 : ¥10.20000 Cut Tape (CT) 250 : ¥6.64592 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 1V ~ 5.5V | Not Required | 2A | 53mOhm | Non-Inverting | Load Discharge, Slew Rate Controlled | - | -40°C ~ 105°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |