TPS1HB08FQPWPRQ1

DigiKey Part Number
296-TPS1HB08FQPWPRQ1TR-ND - Tape & Reel (TR)
296-TPS1HB08FQPWPRQ1CT-ND - Cut Tape (CT)
296-TPS1HB08FQPWPRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS1HB08FQPWPRQ1
Description
JUPITER 8MOHM OTP F
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 70A 16-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS1HB08FQPWPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
-
Voltage - Load
-
Voltage - Supply (Vcc/Vdd)
3V ~ 28V
Current - Output (Max)
70A
Rds On (Typ)
8mOhm
Input Type
-
Features
-
Fault Protection
Current Limiting (Adjustable), Over Current, Over Temperature, Reverse Current, UVLO
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
16-HTSSOP
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.19000¥22.19
10¥19.95200¥199.52
25¥18.82160¥470.54
100¥16.03580¥1,603.58
250¥15.05668¥3,764.17
500¥13.17468¥6,587.34
1,000¥10.91616¥10,916.16
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.16335¥30,490.05
6,000¥9.78693¥58,721.58
Manufacturers Standard Package