FDC6329L | |
---|---|
DigiKey Part Number | FDC6329LTR-ND - Tape & Reel (TR) FDC6329LCT-ND - Cut Tape (CT) FDC6329LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDC6329L |
Description | IC PWR SWITCH P-CH 1:1 SUPERSOT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A SuperSOT™-6 |
Datasheet | Datasheet |
EDA/CAD Models | FDC6329L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 2.5V ~ 8V | |
Voltage - Supply (Vcc/Vdd) | 1.5V ~ 8V | |
Current - Output (Max) | 2.5A | |
Rds On (Typ) | 47mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SuperSOT™-6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.57000 | ¥7.57 |
10 | ¥6.64800 | ¥66.48 |
25 | ¥6.24640 | ¥156.16 |
100 | ¥4.73580 | ¥473.58 |
250 | ¥4.03008 | ¥1,007.52 |
500 | ¥3.82860 | ¥1,914.30 |
1,000 | ¥2.92191 | ¥2,921.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.72038 | ¥8,161.14 |
6,000 | ¥2.61963 | ¥15,717.78 |
15,000 | ¥2.51887 | ¥37,783.05 |
30,000 | ¥2.49393 | ¥74,817.90 |