SIP32510DT-T1-GE3

DigiKey Part Number
SIP32510DT-T1-GE3TR-ND - Tape & Reel (TR)
SIP32510DT-T1-GE3CT-ND - Cut Tape (CT)
SIP32510DT-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIP32510DT-T1-GE3
Description
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SIP32510DT-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.2V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
46mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Reverse Current
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TSOT-23-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.91000¥3.91
10¥3.33200¥33.32
25¥3.11160¥77.79
100¥2.48830¥248.83
250¥2.31064¥577.66
500¥1.95510¥977.55
1,000¥1.51075¥1,510.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.37745¥4,132.35
6,000¥1.28857¥7,731.42
15,000¥1.19971¥17,995.65
30,000¥1.13750¥34,125.00
75,000¥1.11084¥83,313.00
Manufacturers Standard Package