MIC2091-1YM5-TR

DigiKey Part Number
576-3891-2-ND - Tape & Reel (TR)
576-3891-1-ND - Cut Tape (CT)
576-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2091-1YM5-TR
Description
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 100mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2091-1YM5-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
100mA
Rds On (Typ)
700mOhm
Input Type
Non-Inverting
Features
Status Flag
Fault Protection
Auto-Retry Current-Limit Recovery, Short-Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-5
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.21000¥2.21
25¥1.95520¥48.88
100¥1.78530¥178.53
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.78526¥5,355.78
Manufacturers Standard Package