SIP32408DNP-T1-GE4 | |
---|---|
DigiKey Part Number | SIP32408DNP-T1-GE4TR-ND - Tape & Reel (TR) SIP32408DNP-T1-GE4CT-ND - Cut Tape (CT) SIP32408DNP-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP32408DNP-T1-GE4 |
Description | IC PWR SWITCH N-CHAN 1:1 4TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3.5A 4-TDFN (1.2x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | SIP32408DNP-T1-GE4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.1V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3.5A | |
Rds On (Typ) | 44mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled | |
Fault Protection | Reverse Current | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 4-TDFN (1.2x1.6) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.91000 | ¥7.91 |
10 | ¥4.91400 | ¥49.14 |
25 | ¥4.11120 | ¥102.78 |
100 | ¥3.20330 | ¥320.33 |
250 | ¥2.75744 | ¥689.36 |
500 | ¥2.48406 | ¥1,242.03 |
1,000 | ¥2.25614 | ¥2,256.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97047 | ¥5,911.41 |
6,000 | ¥1.82867 | ¥10,972.02 |
9,000 | ¥1.75710 | ¥15,813.90 |
15,000 | ¥1.67731 | ¥25,159.65 |
21,000 | ¥1.63041 | ¥34,238.61 |
30,000 | ¥1.58511 | ¥47,553.30 |