AP2281-3WG-7 | |
---|---|
DigiKey Part Number | AP2281-3WG-7DITR-ND - Tape & Reel (TR) AP2281-3WG-7DICT-ND - Cut Tape (CT) AP2281-3WG-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2281-3WG-7 |
Description | IC PWR SWITCH P-CHAN 1:1 SOT26 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2A SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | AP2281-3WG-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | On/Off | |
Voltage - Load | 1.5V ~ 6V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 2A | |
Rds On (Typ) | 80mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-26 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.29000 | ¥6.29 |
10 | ¥3.94500 | ¥39.45 |
25 | ¥3.31200 | ¥82.80 |
100 | ¥2.59200 | ¥259.20 |
250 | ¥2.23888 | ¥559.72 |
500 | ¥2.02278 | ¥1,011.39 |
1,000 | ¥1.84247 | ¥1,842.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.75763 | ¥5,272.89 |