Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,502 In Stock | 1 : ¥13.09000 Cut Tape (CT) 3,000 : ¥5.98117 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 5.5V ~ 28V | Not Required | - | 22mOhm | Non-Inverting | Slew Rate Controlled | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | ||
8,921 In Stock | 1 : ¥23.29000 Cut Tape (CT) 2,500 : ¥10.66410 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | P-Channel | On/Off | 6V ~ 28V | Not Required | 3.5A | 56mOhm | Non-Inverting | Power Good, Slew Rate Controlled, Status Flag | Current Limiting (Adjustable), Over Temperature, UVLO | -40°C ~ 85°C (TA) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad | ||
2,949 In Stock | 1 : ¥15.98000 Cut Tape (CT) 5,000 : ¥7.03212 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Switch | 1 | 1:1 | High Side | N-Channel | On/Off | 3.4V ~ 23V | Not Required | 3.5A | 36mOhm | Non-Inverting | Auto Restart, Latch Function | Current Limiting (Fixed), Over Temperature, Over Voltage, Reverse Current, UVLO | -40°C ~ 125°C (TJ) | Surface Mount | 10-DFN (3x3) | 10-VFDFN Exposed Pad |