ADP197ACPZN-02-R7 | |
---|---|
DigiKey Part Number | 505-ADP197ACPZN-02-R7TR-ND - Tape & Reel (TR) 505-ADP197ACPZN-02-R7CT-ND - Cut Tape (CT) 505-ADP197ACPZN-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP197ACPZN-02-R7 |
Description | IC PWR SWITCH N-CHAN 1:1 6LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | ADP197ACPZN-02-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 1.8V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 27mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, Slew Rate Controlled | |
Fault Protection | Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-LFCSP-UD (2x2) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.84000 | ¥168.40 |
25 | ¥15.88280 | ¥397.07 |
100 | ¥13.53330 | ¥1,353.33 |
250 | ¥12.70704 | ¥3,176.76 |
500 | ¥11.11876 | ¥5,559.38 |
1,000 | ¥9.21261 | ¥9,212.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.55600 | ¥25,668.00 |
6,000 | ¥8.13604 | ¥48,816.24 |
9,000 | ¥7.92435 | ¥71,319.15 |