SI1869DH-T1-E3

DigiKey Part Number
SI1869DH-T1-E3TR-ND - Tape & Reel (TR)
SI1869DH-T1-E3CT-ND - Cut Tape (CT)
SI1869DH-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1869DH-T1-E3
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 20V
Voltage - Supply (Vcc/Vdd)
-
Current - Output (Max)
1.2A
Rds On (Typ)
132mOhm
Input Type
-
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.02000¥4.02
10¥3.41500¥34.15
100¥2.37590¥237.59
500¥1.85492¥927.46
1,000¥1.50773¥1,507.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.34780¥4,043.40
6,000¥1.27928¥7,675.68
9,000¥1.18789¥10,691.01
30,000¥1.16049¥34,814.70
Manufacturers Standard Package