Power Distribution Switches, Load Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Switch Type | Number of Outputs | Ratio - Input:Output | Output Configuration | Output Type | Interface | Voltage - Load | Voltage - Supply (Vcc/Vdd) | Current - Output (Max) | Rds On (Typ) | Input Type | Features | Fault Protection | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,213 In Stock | 1 : ¥18.96000 Cut Tape (CT) 2,500 : ¥8.97987 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | Low Side | N-Channel | On/Off | 60V (Max) | Not Required | 3.6A | 46mOhm | Non-Inverting | - | Current Limiting (Fixed), Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO252-3-11 | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |||
7,716 In Stock | 1 : ¥36.30000 Cut Tape (CT) 3,000 : ¥18.23381 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 4A | 32mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-14-31 | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
25,437 In Stock | 1 : ¥38.85000 Cut Tape (CT) 3,000 : ¥19.49340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 1A | 200mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TSDSO-24-21 | 24-TSSOP (0.154", 3.90mm Width) Exposed Pad | |||
6,981 In Stock | 1 : ¥37.93000 Cut Tape (CT) 3,000 : ¥19.73229 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 36V | Not Required | 9A | 10mOhm | Non-Inverting | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-14-11 | 14-SOIC (0.154", 3.90mm Width) Exposed Pad | |||
4,217 In Stock | 1 : ¥23.38000 Cut Tape (CT) 3,000 : ¥11.75086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 10A | 9mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Short Circuit, UVLO | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
2,998 In Stock | 1 : ¥42.17000 Cut Tape (CT) 1,000 : ¥22.28160 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 4 | 1:1 | Low Side | N-Channel | SPI | 50V ~ 60V | 3V ~ 5.5V | 3A | 150mOhm | Non-Inverting | Slew Rate Controlled, Status Flag | Current Limiting (Fixed), Open Load Detect, Over Temperature, Reverse Battery, Short Circuit | -40°C ~ 150°C | - | - | Surface Mount | PG-DSO-20-88 | 20-BFSOP (0.295", 7.50mm Width) Exposed Pad | ||
8,850 In Stock | 1 : ¥23.89000 Cut Tape (CT) 3,000 : ¥8.51969 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 2 | 1:1 | High Side | N-Channel | On/Off | 3V ~ 28V | Not Required | 36A | 35mOhm | - | - | Current Limiting (Adjustable), Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-HTSSOP | 16-PowerTSSOP (0.173", 4.40mm Width) | ||
0 In Stock Check Lead Time | 1 : ¥15.43000 Cut Tape (CT) 3,000 : ¥7.07800 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 8V ~ 36V | Not Required | 1.5A | 200mOhm | Non-Inverting | - | Over Temperature, Over Voltage, Short Circuit | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | PG-TDSO-8-31 | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | ||
0 In Stock Check Lead Time | 1 : ¥18.06000 Cut Tape (CT) 2,500 : ¥8.25003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 4.5V ~ 36V | Not Required | 9A | 90mOhm | CMOS | - | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-SOP-J | 8-SOIC (0.154", 3.90mm Width) | ||
0 In Stock Check Lead Time | 2,000 : ¥26.98724 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
0 In Stock | 1 : ¥57.71000 Cut Tape (CT) 1,000 : ¥32.72477 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | General Purpose | 1 | 1:1 | High Side | N-Channel | On/Off | 5V ~ 58V | Not Required | 38A | 7.2mOhm | Non-Inverting | Auto Restart | Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage | -40°C ~ 150°C (TJ) | - | - | Surface Mount | PG-TO220-7-4 | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |