ADP196ACPZN-01-R7

DigiKey Part Number
505-ADP196ACPZN-01-R7TR-ND - Tape & Reel (TR)
505-ADP196ACPZN-01-R7CT-ND - Cut Tape (CT)
505-ADP196ACPZN-01-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP196ACPZN-01-R7
Description
IC PWR SWITCH N-CHAN 1:1 6LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 3A 6-LFCSP-UD (2x2)
Datasheet
 Datasheet
EDA/CAD Models
ADP196ACPZN-01-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
1.8V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
3A
Rds On (Typ)
10mOhm
Input Type
Non-Inverting
Features
Load Discharge, Slew Rate Controlled
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
6-LFCSP-UD (2x2)
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.73000¥15.73
10¥14.10400¥141.04
25¥13.30960¥332.74
100¥11.33890¥1,133.89
250¥10.64692¥2,661.73
500¥9.31598¥4,657.99
1,000¥7.71902¥7,719.02
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.18667¥21,560.01
6,000¥6.92050¥41,523.00
Manufacturers Standard Package