LTC4359HDCB#TRPBF

DigiKey Part Number
505-LTC4359HDCB#TRPBFTR-ND - Tape & Reel (TR)
505-LTC4359HDCB#TRPBFCT-ND - Cut Tape (CT)
505-LTC4359HDCB#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4359HDCB#TRPBF
Description
IC OR CTRLR N+1 6DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller N+1 ORing Controller N-Channel N:1 6-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC4359HDCB#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
N+1 ORing Controller
FET Type
N-Channel
Ratio - Input:Output
N:1
Internal Switch(s)
No
Delay Time - ON
200 µs
Delay Time - OFF
300 ns
Current - Output (Max)
220µA
Current - Supply
150 µA
Voltage - Supply
4V ~ 80V
Applications
Redundant Power Supplies, Telecom Infrastructure
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
6-WFDFN Exposed Pad
Supplier Device Package
6-DFN (2x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.01000¥68.01
10¥61.47200¥614.72
25¥58.61400¥1,465.35
100¥50.89420¥5,089.42
250¥48.60656¥12,151.64
500¥44.31786¥22,158.93
1,000¥38.59943¥38,599.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥37.16977¥92,924.43
Manufacturers Standard Package