OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,113 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥9.11164 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | N:1 | No | - | - | - | - | 42V (Max) | General Purpose | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥3.75030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |