LTC4417IUF#TRPBF

DigiKey Part Number
LTC4417IUF#TRPBFTR-ND - Tape & Reel (TR)
LTC4417IUF#TRPBFCT-ND - Cut Tape (CT)
LTC4417IUF#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4417IUF#TRPBF
Description
IC OR CTRLR SRC SELECT 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC4417IUF#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
3:1
Internal Switch(s)
No
Delay Time - ON
1.4 µs
Delay Time - OFF
700 ns
Current - Output (Max)
-
Current - Supply
28 µA
Voltage - Supply
2.5V ~ 36V
Applications
Battery Backup, Handheld/Mobile Devices
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.61000¥85.61
10¥77.35300¥773.53
25¥73.74960¥1,843.74
100¥64.03800¥6,403.80
250¥61.15980¥15,289.95
500¥55.76322¥27,881.61
1,000¥48.56796¥48,567.96
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥46.76920¥116,923.00
Manufacturers Standard Package