FDMQ8205A | |
---|---|
DigiKey Part Number | FDMQ8205AOSTR-ND - Tape & Reel (TR) FDMQ8205AOSCT-ND - Cut Tape (CT) FDMQ8205AOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMQ8205A |
Description | GREENBRIDGETM 2 SERIES OF HIGH-E |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | OR Controller Bridge Rectifier N and P-Channel Bridge (2) 12-MLP (5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | FDMQ8205A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Bridge Rectifier | |
FET Type | N and P-Channel | |
Ratio - Input:Output | Bridge (2) | |
Internal Switch(s) | Yes | |
Current - Output (Max) | - | |
Current - Supply | 400 µA | |
Voltage - Supply | 57V (Max) | |
Applications | Power Over Ethernet (PoE) | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-WDFN Exposed Pad | |
Supplier Device Package | 12-MLP (5x4.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.27000 | ¥26.27 |
10 | ¥22.04300 | ¥220.43 |
100 | ¥17.83420 | ¥1,783.42 |
500 | ¥15.85280 | ¥7,926.40 |
1,000 | ¥13.57393 | ¥13,573.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥12.78132 | ¥38,343.96 |
6,000 | ¥12.26237 | ¥73,574.22 |