LM74502HQDDFRQ1 | |
---|---|
DigiKey Part Number | 296-LM74502HQDDFRQ1TR-ND - Tape & Reel (TR) 296-LM74502HQDDFRQ1CT-ND - Cut Tape (CT) 296-LM74502HQDDFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM74502HQDDFRQ1 |
Description | AUTOMOTIVE REVERSE POLARITY PROT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch N-Channel 1:1 TSOT-23-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 75 µs | |
Delay Time - OFF | 2 µs | |
Current - Output (Max) | 2A | |
Current - Supply | 45 µA | |
Voltage - Supply | 4V ~ 60V | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 Thin, TSOT-23-8 | |
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.23000 | ¥20.23 |
10 | ¥18.20000 | ¥182.00 |
25 | ¥17.17160 | ¥429.29 |
100 | ¥14.62990 | ¥1,462.99 |
250 | ¥13.73736 | ¥3,434.34 |
500 | ¥12.02018 | ¥6,010.09 |
1,000 | ¥9.95958 | ¥9,959.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.27271 | ¥27,818.13 |
6,000 | ¥8.92928 | ¥53,575.68 |