OR Controllers, Ideal Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,537 In Stock | 1 : ¥7.65000 Cut Tape (CT) 250 : ¥4.98444 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | P-Channel | 1:1 | Yes | 27 µs | 2 µs | 1.5A | - | 1.5V ~ 5.5V | General Purpose | -40°C ~ 105°C | - | - | Surface Mount | 6-TSSOP, SC-88, SOT-363 | SC-70-6 | ||
79,587 In Stock | 1 : ¥14.37000 Cut Tape (CT) 2,500 : ¥3.93807 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
14,943 In Stock | 1 : ¥17.51000 Cut Tape (CT) 3,000 : ¥7.99806 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 486 ns | - | 130 µA | 5V ~ 75V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | SOT-23-THIN | ||
5,521 In Stock | 1 : ¥46.67000 Cut Tape (CT) 2,500 : ¥23.41034 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | No | - | - | - | 32 µA | 20V ~ 80V | Power Over Ethernet (PoE) | -40°C ~ 125°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-QFN (4x4) | ||
3,265 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥23.63876 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C | Automotive | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,887 In Stock | 1 : ¥80.93000 Cut Tape (CT) 2,500 : ¥44.20190 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 2:1 | No | - | 300 ns | - | 2 mA | 48V, -48V | -48V Dist Power Systems, AdvancedTCA® Systems | -40°C ~ 125°C | - | - | Surface Mount | 16-TFSOP (0.118", 3.00mm Width) | 16-MSOP | ||
746 In Stock | 1 : ¥84.42000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (1) | No | - | - | - | 1.5 mA | 9V ~ 72V | General Purpose | -40°C ~ 125°C | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
3,113 In Stock | 1 : ¥19.95000 Cut Tape (CT) 2,500 : ¥9.11196 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | N:1 | No | - | - | - | - | 42V (Max) | General Purpose | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP | ||
16,339 In Stock 47,500 Factory | 1 : ¥23.55000 Cut Tape (CT) 2,500 : ¥10.62652 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 400 ns | 400 ns | - | 260 µA | 4V ~ 20V | General Purpose | -50°C ~ 150°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width), 7 Leads | 7-SO | ||
14,068 In Stock | 1 : ¥26.19000 Cut Tape (CT) 2,500 : ¥13.58943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N and P-Channel | 2:1 | Yes | - | - | 38mA | 1.5 µA | 2.5V ~ 15V | Battery Backup, Industrial/Automotive, High Current Switch | 0°C ~ 70°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
12,261 In Stock | 1 : ¥35.79000 Cut Tape (CT) 2,000 : ¥28.83694 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | Bridge (2) | Yes | - | - | 1.5A | 900 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 125°C | - | - | Surface Mount | 40-TFQFN Exposed Pad, 32 Leads | 40-QFN (6x8) | ||
4,325 In Stock | 1 : ¥55.94000 Cut Tape (CT) 2,500 : ¥28.09244 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 300 ns | - | 500 µA | 9V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Automotive | - | Surface Mount | 6-WFDFN Exposed Pad | 6-DFN (2x3) | ||
2,925 In Stock | 1 : ¥61.72000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 250 ns | 200 ns | - | 1.4 mA | 2.9V ~ 18V | Redundant Power Supplies, Telecom Infrastructure | 0°C ~ 70°C | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) | 12-MSOP | ||
2,281 In Stock | 1 : ¥72.35000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (1) | No | - | - | - | 1.5 mA | 9V ~ 72V | General Purpose | -40°C ~ 85°C | - | - | Surface Mount | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | 12-MSOP-EP | ||
2,571 In Stock | 1 : ¥64.95000 Tube | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 1 ms | 250 ns | - | 5 mA | 9V ~ 75V | N+1 Power Supplies, Telecom/Datacom Systems | -40°C ~ 105°C | - | - | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
73 In Stock | 1 : ¥90.71000 Tube | - | Tube | Active | Bridge Rectifier | N-Channel | Bridge (1) | No | - | - | - | 1.5 mA | 9V ~ 72V | General Purpose | -40°C ~ 125°C | - | - | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
3,508 In Stock | 1 : ¥47.45000 Cut Tape (CT) 3,500 : ¥23.82098 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N-Channel | 1:1 | Yes | - | - | - | 22 µA | 15.2V ~ 17V | General Purpose | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-PowerTSFN | 4-DFN (8x8) | |||
0 In Stock Check Lead Time | 1 : ¥14.03000 Cut Tape (CT) 2,500 : ¥3.75046 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
0 In Stock Check Lead Time | 1 : ¥26.27000 Cut Tape (CT) 3,000 : ¥12.78132 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bridge Rectifier | N and P-Channel | Bridge (2) | Yes | - | - | - | 400 µA | 57V (Max) | Power Over Ethernet (PoE) | -40°C ~ 85°C | - | - | Surface Mount | 12-WDFN Exposed Pad | 12-MLP (5x4.5) | |||
0 In Stock Check Lead Time | 1 : ¥68.26000 Cut Tape (CT) 2,500 : ¥37.28140 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | N:1 | No | 200 µs | 300 ns | 220µA | 150 µA | 4V ~ 80V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |