LM73100RPWR | |
---|---|
DigiKey Part Number | 296-LM73100RPWRTR-ND - Tape & Reel (TR) 296-LM73100RPWRCT-ND - Cut Tape (CT) 296-LM73100RPWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM73100RPWR |
Description | 2.7-V TO 23-V, 5.5-A IDEAL DIODE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel 1:1 10-VQFN-HR (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LM73100RPWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 29.57 ms | |
Delay Time - OFF | 64.44 µs | |
Current - Output (Max) | 5.5A | |
Current - Supply | 459 µA | |
Voltage - Supply | 2.7V ~ 23V | |
Applications | General Purpose | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFQFN | |
Supplier Device Package | 10-VQFN-HR (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.88000 | ¥14.88 |
10 | ¥9.46100 | ¥94.61 |
100 | ¥6.34590 | ¥634.59 |
500 | ¥5.00784 | ¥2,503.92 |
1,000 | ¥4.57676 | ¥4,576.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.35576 | ¥10,067.28 |
6,000 | ¥3.11636 | ¥18,698.16 |
9,000 | ¥2.99433 | ¥26,948.97 |
15,000 | ¥2.97529 | ¥44,629.35 |