MAX40200AUK+T | |
---|---|
DigiKey Part Number | MAX40200AUK+TTR-ND - Tape & Reel (TR) MAX40200AUK+TCT-ND - Cut Tape (CT) MAX40200AUK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40200AUK+T |
Description | IC DIODE CURRENT SWITCH SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 1:1 SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40200AUK+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 1:1 | |
Internal Switch(s) | Yes | |
Delay Time - ON | 65 µs | |
Delay Time - OFF | 1.6 ms | |
Current - Output (Max) | 1.2A | |
Current - Supply | 7 µA | |
Voltage - Supply | 1.5V ~ 5.5V | |
Applications | Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.37000 | ¥14.37 |
10 | ¥9.11300 | ¥91.13 |
100 | ¥6.10050 | ¥610.05 |
500 | ¥4.80658 | ¥2,403.29 |
1,000 | ¥4.38969 | ¥4,389.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.93807 | ¥9,845.18 |
5,000 | ¥3.65860 | ¥18,293.00 |
7,500 | ¥3.51615 | ¥26,371.12 |
12,500 | ¥3.50675 | ¥43,834.38 |