LTC4415EMSE#TRPBF

DigiKey Part Number
LTC4415EMSE#TRPBFTR-ND - Tape & Reel (TR)
LTC4415EMSE#TRPBFCT-ND - Cut Tape (CT)
LTC4415EMSE#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC4415EMSE#TRPBF
Description
IC OR CTRLR SRC SELECT 16MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
OR Controller Source Selector Switch P-Channel 2:2 16-MSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
LTC4415EMSE#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Source Selector Switch
FET Type
P-Channel
Ratio - Input:Output
2:2
Internal Switch(s)
Yes
Current - Output (Max)
4A
Current - Supply
44 µA
Voltage - Supply
1.7V ~ 5.5V
Applications
Battery Backup, High Current Switch
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.89000¥78.89
10¥71.25700¥712.57
25¥67.94160¥1,698.54
100¥58.99420¥5,899.42
250¥56.34268¥14,085.67
500¥51.37150¥25,685.75
1,000¥44.74284¥44,742.84
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥43.08570¥107,714.25
Manufacturers Standard Package