Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45,810 In Stock | 1 : ¥19.04000 Cut Tape (CT) 3,500 : ¥4.93571 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge | - | - | - | General Purpose | 3.5A | 2V ~ 5.5V | 4.5V ~ 44V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
4,701 In Stock 2,500 Factory | 1 : ¥45.31000 Cut Tape (CT) 2,500 : ¥22.73589 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge (2) | Parallel | Bi-CMOS | - | General Purpose | 3A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
6,542 In Stock | 1 : ¥45.48000 Cut Tape (CT) 2,500 : ¥22.81801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | Bi-CMOS | - | General Purpose | 3A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
0 In Stock 1,456 Factory Check Lead Time | 1 : ¥48.71000 Tray | - | Tray | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | On/Off, PWM | NMOS | 1, 1/2 | DC Motors, General Purpose, Stepper Motors | 7.6A | 4.5V ~ 65V | 4.5V ~ 65V | -40°C ~ 125°C | - | - | Surface Mount | 38-WFQFN Exposed Pad | 38-TQFN (5x7) | ||
487 In Stock | 1 : ¥27.83000 Cut Tape (CT) 2,000 : ¥10.78001 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Unipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Low Side (4) | Logic | Power MOSFET | 1, 1/2 | General Purpose | 1A | 8.2V ~ 60V | 8.2V ~ 60V | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
1,176 In Stock | 1 : ¥40.15000 Cut Tape (CT) 3,000 : ¥16.00195 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM, SPI | Bi-CMOS | - | - | 12A | 4.5V ~ 35V | 4.5V ~ 35V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-VFQFN | 14-VQFN-HR (3x4.5) | ||
2,131 In Stock | 1 : ¥20.74000 Cut Tape (CT) 2,500 : ¥8.71375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | PWM | NMOS | - | General Purpose | 3.5A | 3V ~ 36V | 3V ~ 36V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
725 Marketplace | Unavailable | - | Bulk | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | CMOS | - | General Purpose | 5A | 5V ~ 40V | 5V ~ 40V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-SOIC (0.433", 11.00mm Width) Exposed Pad | 20-HSOP |