TMC5160A-WA | |
---|---|
DigiKey Part Number | 505-TMC5160A-WA-ND |
Manufacturer | |
Manufacturer Product Number | TMC5160A-WA |
Description | IC MTR DRVR BIPOLAR 8-60V 48QFN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET SPI, Step/Direction 56-QFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | TMC5160A-WA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Universal | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (4) | |
Interface | SPI, Step/Direction | |
Technology | Power MOSFET | |
Step Resolution | 1 ~ 1/256 | |
Applications | Automation Control, Industrial, Medical | |
Current - Output | 20A | |
Voltage - Supply | 10V ~ 50V | |
Voltage - Load | 10V ~ 55V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 47-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (8x8) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥88.42000 | ¥88.42 |
10 | ¥79.86500 | ¥798.65 |
25 | ¥76.15400 | ¥1,903.85 |
80 | ¥66.12275 | ¥5,289.82 |
260 | ¥63.15108 | ¥16,419.28 |
520 | ¥57.57900 | ¥29,941.08 |
1,040 | ¥50.14943 | ¥52,155.41 |