Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,241 In Stock | 1 : ¥30.35000 Cut Tape (CT) 250 : ¥21.17144 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | SPI | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-WQFN (6x6) | ||
726 In Stock | 1 : ¥48.77000 Cut Tape (CT) 250 : ¥28.63856 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 25mA | 6V ~ 95V | 9V ~ 75V | -40°C ~ 125°C (TA) | Surface Mount | 32-WFQFN Exposed Pad | 32-WQFN (5x5) | ||
4,915 In Stock | 1 : ¥53.28000 Cut Tape (CT) 2,000 : ¥26.75448 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Parallel | Power MOSFET | - | General Purpose | - | 8V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 56-PowerTFSOP (0.240", 6.10mm Width) | 56-HTSSOP | ||
7,058 In Stock | 1 : ¥33.66000 Cut Tape (CT) 2,500 : ¥16.90717 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 40-VFQFN Exposed Pad | 40-VQFN (6x6) | ||
7,206 In Stock | 1 : ¥46.55000 Cut Tape (CT) 250 : ¥33.67500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Multiphase | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - Half Bridge (3) | Hardwired (HW) | Power MOSFET | - | Brushless DC (BLDC) | 5mA | 6V ~ 60V | - | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) |