Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
BipolarUnipolar
Motor Type - AC, DC
-Brushed DC
Output Configuration
Half Bridge (2)Half Bridge (4)
Interface
PWMSPI, Step/Direction
Step Resolution
1 ~ 1/256-
Applications
-DC Motors, General Purpose, Stepper Motors
Current - Output
1A3.5A
Voltage - Supply
0V ~ 5.3V0V ~ 5.5V
Voltage - Load
4.5V ~ 37V4.5V ~ 45V
Package / Case
16-VFQFN Exposed Pad24-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)24-VQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-VFQFN
DRV8876RGTR
IC MOTOR DRIVER DC 5.5V 16VQFN
Texas Instruments
10,999
In Stock
1 : ¥18.36000
Cut Tape (CT)
3,000 : ¥8.40339
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Unipolar
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
NMOS
-
DC Motors, General Purpose, Stepper Motors
3.5A
0V ~ 5.5V
4.5V ~ 37V
-40°C ~ 125°C (TA)
-
-
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
24 VFQFN
DRV8899QWRGERQ1
AUTOMOTIVE 45-V, 1.0-A BIPOLAR S
Texas Instruments
5,378
In Stock
1 : ¥32.90000
Cut Tape (CT)
3,000 : ¥16.49646
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
NMOS
1 ~ 1/256
-
1A
0V ~ 5.3V
4.5V ~ 45V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-VFQFN Exposed Pad
24-VQFN (4x4)
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.