L293DD013TR

DigiKey Part Number
497-2937-2-ND - Tape & Reel (TR)
497-2937-1-ND - Cut Tape (CT)
497-2937-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L293DD013TR
Description
IC MTR DRV BIPOLR 4.5-36V 20SOIC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L293DD013TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
600mA
Voltage - Supply
4.5V ~ 36V
Voltage - Load
4.5V ~ 36V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SO
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.38000¥74.38
10¥67.19900¥671.99
25¥64.07600¥1,601.90
100¥55.63710¥5,563.71
250¥53.13632¥13,284.08
500¥48.44796¥24,223.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥42.19661¥42,196.61
2,000¥40.63378¥81,267.56
Manufacturers Standard Package