Motor Drivers, Controllers

Results: 2
Manufacturer
STMicroelectronicsTexas Instruments
Series
-STSPIN L62
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
-Brushless DC (BLDC)
Output Configuration
Half Bridge (3)Half Bridge (4)
Interface
ParallelSPI, Step/Direction
Technology
DMOSNMOS
Step Resolution
1 ~ 1/256-
Applications
-General Purpose
Current - Output
1.5A2.8A
Voltage - Supply
0V ~ 5.5V12V ~ 52V
Voltage - Load
4.5V ~ 45V12V ~ 52V
Operating Temperature
-40°C ~ 125°C (TA)-25°C ~ 125°C (TJ)
Package / Case
24-PowerTSSOP (0.173", 4.40mm Width)24-SOIC (0.295", 7.50mm Width)
Supplier Device Package
24-HTSSOP24-SO
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
24-TSSOP Exposed Pad
DRV8889QPWPRQ1
AUTOMOTIVE STEPPER DRIVER
Texas Instruments
6,917
In Stock
1 : ¥38.09000
Cut Tape (CT)
2,000 : ¥18.46036
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Bipolar
-
Driver - Fully Integrated, Control and Power Stage
Half Bridge (4)
SPI, Step/Direction
NMOS
1 ~ 1/256
-
1.5A
0V ~ 5.5V
4.5V ~ 45V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
24-PowerTSSOP (0.173", 4.40mm Width)
24-HTSSOP
24-SOIC
L6235D013TR
IC MOTOR DRIVER 12V-52V 24SO
STMicroelectronics
2,823
In Stock
1 : ¥52.37000
Cut Tape (CT)
1,000 : ¥27.68736
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Parallel
DMOS
-
General Purpose
2.8A
12V ~ 52V
12V ~ 52V
-25°C ~ 125°C (TJ)
-
-
Surface Mount
24-SOIC (0.295", 7.50mm Width)
24-SO
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.