DRV8353SRTAT | |
---|---|
DigiKey Part Number | 296-DRV8353SRTATTR-ND - Tape & Reel (TR) 296-DRV8353SRTATCT-ND - Cut Tape (CT) 296-DRV8353SRTATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8353SRTAT |
Description | IC MTR DRVR DC 6-95V 40WQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Multiphase Motor Driver Power MOSFET SPI 40-WQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8353SRTAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | Multiphase | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Commutation, Direction Management | |
Output Configuration | Pre-Driver - Half Bridge (3) | |
Interface | SPI | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Brushless DC (BLDC) | |
Current - Output | 25mA | |
Voltage - Supply | 6V ~ 95V | |
Voltage - Load | 9V ~ 75V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x6) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.24000 | ¥56.24 |
10 | ¥42.16600 | ¥421.66 |
25 | ¥37.47920 | ¥936.98 |
50 | ¥35.60600 | ¥1,780.30 |
100 | ¥34.66840 | ¥3,466.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.85732 | ¥7,964.33 |
500 | ¥29.04662 | ¥14,523.31 |
750 | ¥28.10949 | ¥21,082.12 |
1,250 | ¥27.17255 | ¥33,965.69 |
2,500 | ¥26.23558 | ¥65,588.95 |