TPS3702CX33QDDCRQ1 | |
---|---|
DigiKey Part Number | 296-51918-2-ND - Tape & Reel (TR) 296-51918-1-ND - Cut Tape (CT) 296-51918-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3702CX33QDDCRQ1 |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS3702CX33QDDCRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.3V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.12000 | ¥23.12 |
10 | ¥20.75100 | ¥207.51 |
25 | ¥19.57680 | ¥489.42 |
100 | ¥16.67940 | ¥1,667.94 |
250 | ¥15.66128 | ¥3,915.32 |
500 | ¥13.70362 | ¥6,851.81 |
1,000 | ¥11.35439 | ¥11,354.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.20900 | ¥30,627.00 |
6,000 | ¥9.83089 | ¥58,985.34 |