Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,152 In Stock | 1 : ¥45.06000 Cut Tape (CT) 2,500 : ¥22.61099 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | Bi-CMOS | - | General Purpose | 3A | 4.5V ~ 36V | 4.5V ~ 36V | -40°C ~ 150°C (TJ) | Surface Mount | 12-WFDFN Exposed Pad | 12-TDFN (3x3) | ||
27,960 In Stock | 1 : ¥10.18000 Cut Tape (CT) 2,500 : ¥6.05473 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | Parallel | Power MOSFET | 1, 1/2 | Battery Powered | 700mA | 2.7V ~ 15V | - | -40°C ~ 125°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | 16-TSSOP-EP |